text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K40-I/SS

PIC XLP 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 28-SSOP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
Microchip PIC18F26K40-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: BOR/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
517
Multiple Of:
47
Total
$780.67
USD
Quantity
Unit Price
47
$1.57
94
$1.55
141
$1.54
235
$1.53
470+
$1.51
Product Variant Information section