text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26Q43-I/SS

PIC18F Series 64 KB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26Q43-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/LVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx8-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,366
Factory Lead Time:
6 Weeks
Minimum Order:
564
Multiple Of:
47
Total
$744.48
USD
Quantity
Unit Price
47
$1.35
94
$1.33
188
$1.32
705+
$1.29
Product Variant Information section