text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4431-I/PT

PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Microchip PIC18F4431-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications

PIC18F4431-I/PT is a  8-bit Microcontroller has 16 KB of Flash Program Memory with 36 I/O's. It's maximum CPU speed is 40 MHz with an operating voltage range of 2 V - 5.5 V in a 44-Pin TQFP package. It has an industrial temperature range of -40°C to +85°C.   

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features :

  • Power Control PWM Module (8 channels)
  • Motion Feedback Module w/ Quadrature Encoder Interface
  • 200 Ksps ADC Module
  • 8 MHz Internal Oscillator
  • Self-Programming
  • 40 MHz Max Speed
  • LIN USART

 

Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.44
USD
Quantity
Unit Price
4
$6.11
15
$6.04
25
$6.01
50
$5.97
100+
$5.90
Product Variant Information section