text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F4680-E/PT

PIC18F Series 64 kB Flash 3328 B RAM 25 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F4680-E/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3328B
Speed: 25MHz
No of I/O Lines: 44
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Features & Applications
PIC18F4680-E/PT is a 8-bit Microcontroller has 64 Kbytes of Flash Program Memory in a 44 Pin TQFP package. It has an extended temperature range from (-40°C to +125°C).

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network. 16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

Features:

  • ECAN
  • NanoWatt Features 
  • Internal Oscillator 
  • Self-Programming 
  • 40 MHz Max Speed 
  • LIN USART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,440
Factory Lead Time:
5 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,739.20
USD
Quantity
Unit Price
160+
$10.87
Product Variant Information section