text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F6390T-I/PT

PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2146
Product Specification Section
Microchip PIC18F6390T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 768B
Speed: 40MHz
No of I/O Lines: 50
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Features & Applications
PIC18F6390T-I/PT is a 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 64 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for cost sensitive applications that benefit from the availability of four serial ports: two synchronous serial ports (I²C™ and SPI™) and two asynchronous (LIN capable) serial ports. Large amounts of Flash program memory and RAM make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering, industrial control and monitoring applications.

 

 

Features:
  • CPU:
    • Up to 10 MIPS Performance
    • C compiler optimized RISC architecture
    • 8x8 Single Cycle Hardware Multiply  

  • LCD Module:
    • An integrated LCD driver module, capable of driving 48 segments and 4 commons for LCD display
    • Integrated LCD Voltage Boost Regulator
  • NanoWatt Power Managed Modes:
    • Run, Idle and down to 0.1 uA SLEEP
  • Analog Features:
    • 10-bit ADC
    • 12 channels
    • 100 K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators

 

Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$5,532.00
USD
Quantity
Unit Price
1,200+
$4.61
Product Variant Information section