text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F8527-I/PT

PIC18F Series 48 kB Flash 3936 B RAM 40 MHz 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Microchip PIC18F8527-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 3936B
Speed: 40MHz
No of I/O Lines: 70
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 4.2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications

PIC18F8527-I/PT is a 8-bit Microcontroller has 48 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Ideal for large low power (nanoWatt) and connectivity applications that benefit from the availability of four serial ports: double synchronous serial ports (I²C™ and SPI™) and double asynchronous (LIN capable) serial ports. Large amounts of RAM memory for buffering and FLASH program memory make it ideal for instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications, While operating up to 40 MHz.

Features:

  • 12-bit ADC
  • 2 x EUSART (LIN)
  • 2 x MSSP (Master I²C™ /SPI™)
  • External Memory Interface(8/16-bit)
Pricing Section
Global Stock:
1,586
USA:
1,586
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.49
USD
Quantity
Unit Price
3
$9.83
5
$9.78
20
$9.64
30
$9.60
75+
$9.47
Product Variant Information section