text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F87J90-I/PT

PIC18F Series 128 kB Flash 3923 B RAM SMT 8-Bit Microcontroller - TQFP-80

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Microchip PIC18F87J90-I/PT - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.8kB
Speed: 48MHz
No of I/O Lines: 67
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/LCD Segments/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-80
Mounting Method: Surface Mount
Features & Applications
PIC18F87J90-I/PT is a 8-bit Microcontroller has 128 Kbytes of Flash Program Memory in a 80 Pin TQFP package. It has an industrial temperature range from (-40°C to +85°C).

Microchip provides solutions for the entire performance range of 8-bit,16-bit and 32-bit microcontrollers. LCD PIC18F Microcontroller with 128 KB of Flash, 4 KB of RAM, 12-bit 12 channels ADC, and 80 pin package. These devices are ideal for handheld meters, thermostats, home security, portable medical devices and utility metering products.

Features:

  • C compiler optimized RISC architecture
  • 8x8 Single Cycle Hardware Multiply
  • Internal oscillator support 31 kHz to 8 MHz and 4xPLL
  • Voltage range 2.0 V to 3.6 V 
  •  Integrated LCD Voltage Boost Regulator
  • nanoWatt Power Managed Modes:
  • Run, Idle and down to 0.1 uA SLEEP
  • Analog Features:
    • 12-bit ADC
    • 12 channels, 100K samples per second
    • Low Voltage Detection Module
    • Brown-out-Reset Module
    • Two Analog Comparators
Pricing Section
Global Stock:
87
USA:
87
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.90
USD
Quantity
Unit Price
5
$4.78
20
$4.67
30
$4.64
75
$4.57
125+
$4.47
Product Variant Information section