text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF2520-I/SP

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller- SDIP-28

Product Specification Section
Microchip PIC18LF2520-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC18LF2520-I/SP is a part of PIC18LF Series Microcontrollers. It can sustain a operating temperature ranging from -40°C to 125°C, it is available in SDIP-28 package.

It is ideal for connectivity applications that benefit from the availability of the double asynchronous serial port, the flexible synchronous serial port (I2C or SPI) as well as large amounts of RAM buffer memory and Flash program memory. These include instrumentation panels, TCP/IP enabled embedded applications as well as metering and industrial control and monitoring applications.

Features:

  • CPU: 
    • Up to 10 MIPS performance
    • C compiler optimized RISC architecture
    • 8 x 8 Single Cycle Hardware Multiply
  • System: 
    • Internal oscillator support - 31 kHz to 8 MHz
    • up to 32 MHz with 4X PLL
    • Fail-Safe Clock Monitor – allows safe shutdown if clock fails
    • Watchdog Timer with separate RC oscillator
    • Wide operating Voltage range; 2.0 V to 5.5 V
  • nanoWatt Power Managed Modes: 
    • Run, Idle and Sleep modes
    • Idle mode currents down to 5.8 uA typical
    • Sleep mode currents down to 0.1 uA typical
  • Analog Features: 
    • 10-bit ADC, 13 channels, 100 K samples per second
    • Programmable Low Voltage Detection Module
    • Programmable Brown-out Reset module
    • Two Analog comparators with input multiplexing
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,320
Factory Lead Time:
10 Weeks
Minimum Order:
135
Multiple Of:
15
Total
$922.05
USD
Quantity
Unit Price
15
$6.98
30
$6.94
45
$6.91
60
$6.89
75+
$6.83
Product Variant Information section