text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L151F2P6TR

STM8L Series 4 KB Flash 1 KB RAM 16 MHz 8-Bit Microcontroller - TSSOP-20

Product Specification Section
STMicroelectronics STM8L151F2P6TR - Technical Attributes
Attributes Table
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 16MHz
No of I/O Lines: 18
Supply Voltage: 1.65V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.50
USD
Quantity
Unit Price
2,500+
$0.605
Product Variant Information section