text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S207K6T3C

LQFP 32 7X7X1.4 1

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8S207K6T3C - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 24MHz
No of I/O Lines: 25
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 8
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-32
Mounting Method: Surface Mount
Features & Applications
 
STMicroelectronics’ STM8S family of general-purpose 8-bit Flash microcontrollers offers ideal solutions for industrial and appliance market requirements. An advanced core version combined with a 3-stage pipeline ranks the STM8S microcontroller in the top position for performance. The true embedded EEPROM and the calibrated RC oscillator bring a significant cost effectiveness to the majority of applications. An easy-to-use and intuitive development environment contributes to improving time to market.

The STM8S20xxx performance line 8-bit microcontrollers offer high density (from 32 to 128 Kbytes) flash program memory. All devices of the STM8S20xxx performance line provide reduced system cost, integrated true data EEPROM for up to 300 k write/erase cycles, high system integration level with internal clock oscillators, watchdog and brownout reset.  Performance and robustness with 20 MIPS at 24 MHz CPU clock frequency, robust I/O, independent watchdogs with separate clock source, clock security system. In addition, the STM8S20xxx family benefits include short development cycles, with applications scalability across a common family product architecture with compatible pinout, memory map and and modular peripherals as well as full documentation and a wide choice of development tools.

The STM8S207K6T3C Performance Line 8-bit microcontroller, with an intermediate peripheral set, has 32KB Flash, 1024bytes of data EEPROM, 2KB RAM, 7 A/D channels, temperature range of -40C to 125C in a 32pin LQFP package.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,550.00
USD
Quantity
Unit Price
1,500+
$1.70
Product Variant Information section