text.skipToContent text.skipToNavigation

Référence fabricant

STM8S207R8T3TR

STM8 Series 8-bit 64 KB Flash 4 KB RAM 24 MHz Microcontroller - LQFP-64

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM8S207R8T3TR - Caractéristiques techniques
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 52
InterfaceType / Connectivity: IrDA/I2C/LIN/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 9
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications
STMicroelectronics’ STM8S family of general-purpose 8-bit Flash microcontrollers offers ideal solutions for industrial and appliance market requirements. An advanced core version combined with a 3-stage pipeline ranks the STM8S microcontroller in the top position for performance. The true embedded EEPROM and the calibrated RC oscillator bring a significant cost effectiveness to the majority of applications. An easy-to-use and intuitive development environment contributes to improving time to market.

The STM8S20xxx performance line 8-bit microcontrollers offer high density (from 32 to 128 Kbytes) flash program memory. All devices of the STM8S20xxx performance line provide reduced system cost, integrated true data EEPROM for up to 300 k write/erase cycles, high system integration level with internal clock oscillators, watchdog and brownout reset.  Performance and robustness with 20 MIPS at 24 MHz CPU clock frequency, robust I/O, independent watchdogs with separate clock source, clock security system. In addition, the STM8S20xxx family benefits include short development cycles, with applications scalability across a common family product architecture with compatible pinout, memory map and and modular peripherals as well as full documentation and a wide choice of development tools.

The STM8S207R8T6TR Performance Line 8-bit microcontroller, with an intermediate peripheral set, has 64KB Flash, 1536bytes of data EEPROM, 4KB SRAM, 160 A/D channels, temperature range of -40C to 125C, in a 64-Pin LQFP package, on a 1000 pcsreel.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
10 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
2 050,00 $
USD
Quantité
Prix unitaire
1 000+
$2.05
Product Variant Information section