text.skipToContent text.skipToNavigation

Manufacturer Part #

AP330NPA-CCR

Apollo330 Series 32 kB Flash 2 MB RAM 250 MHz Ultra-Low Power System-on-Chip - CSP-68

ECAD Model:
Mfr. Name: Ambiq
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ambiq AP330NPA-CCR - Technical Attributes
Attributes Table
Family Name: Apollo330 Plus
Core Processor: ARM® Cortex®-M55
Program Memory Type: Flash
RAM Size: 2MB
Cache Memory Size: 32kB
Clock Frequency-Max: 250MHz
No of I/O Lines: 68
Operating Temp Range: -20°C to +70°C
No of Terminals: 68
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$39,450.00
USD
Quantity
Unit Price
5,000+
$7.89
Product Variant Information section