Manufacturer Part #
ST33KTPM2IWLBZA9
ST33K Series 3.3 V Surface Mount Trusted Platform Module (TPM) - WLCSP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:WLCSP-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics ST33KTPM2IWLBZA9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST33KTPM2IWLBZA9 - Technical Attributes
Attributes Table
| Family Name: | ST33 |
| Core Processor: | Arm Sc300 |
| Program Memory Type: | Flash |
| InterfaceType / Connectivity: | Serial |
| No of I/O Lines: | 7 |
| Supply Voltage: | 1.8V to 3.3V |
| Power Dissipation: | 66mW |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 24 |
| Package Style: | WLCSP-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
WLCSP-24
Mounting Method:
Surface Mount