text.skipToContent text.skipToNavigation

Manufacturer Part #

4N30M

DIP6 Through Hole Single Channel 30 V 4170 Vrms Photodarlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 4N30M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The 4N30M general purpose optocouplers consist of a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington in a 6-pin dual in-line package, having reverse input voltage of 3 V, continous forward current of 80 mA and operating temperature of -40 °C to 100 °C.

Key Features:

  • High sensitivity to low input drive current
  • Meets or exceeds all JEDEC Registered Speci?cations
  • UL, C-UL approved
  • IEC 60747-5-2 approved

Applications:

  • Low power logic circuits
  • Telecommunications equipment
  • Portable electronics
  • Solid state relays
  • Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.37
Product Variant Information section