text.skipToContent text.skipToNavigation

Manufacturer Part #

4N32

6 Pin Darlington Output, Single, Optocoupler

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Isocom Components 4N32 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 55V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.2W
Output Type: Photodarlington
CTR-Min: 500%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,105
USA:
1,105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
130
Multiple Of:
65
Total
$26.00
USD
Quantity
Unit Price
130
$0.20
650
$0.195
1,625
$0.192
4,875
$0.188
9,750+
$0.182
Product Variant Information section