text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY171VM

DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY171VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
29,000
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.169
3,000
$0.166
10,000
$0.163
20,000
$0.161
40,000+
$0.158
Product Variant Information section