Manufacturer Part #
FOD852
F0D852 Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler-DIP4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:DIP-4 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
onsemi FOD852 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 300V |
| CTR-Min: | 1000% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-4 |
| Mounting Method: | Through Hole |
Features & Applications
The FOD852 is a Single Channel 300 V 5000 Vrms Photo Darlington Optocoupler. It consists of gallium arsenide infrared emitting diode driving a silicon photodarlington output (with integral base-emitter resistor) in a 4-pin dual in-line package.
Features:
- Applicable to Pb-free IR reflow soldering
- Compact 4-pin package
- High current transfer ratio: 1000% minimum
- C-UL, UL, and VDE approved
- High input-output isolation voltage of 5000Vrms
- High operating temperature of 100°C
Applications:
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.245
400
$0.235
1,500
$0.23
5,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole