text.skipToContent text.skipToNavigation

Manufacturer Part #

IL205AT

IL205AT Series Single Channel 70V 4000 Vrms Phototransistor Optocoupler - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL205AT - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4000V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000
$0.27
10,000+
$0.265
Product Variant Information section