text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-217-C-G

Transistor Output Optocouplers Optocoupler, AC 600%, 5KV, 4 PIN

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
LITEON LTV-217-C-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3.75kV
Output Voltage-Max: 80V
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 200mW
CTR-Min: 200%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Unit Price
3,000
$0.125
6,000
$0.124
9,000
$0.123
12,000
$0.122
15,000+
$0.12
Product Variant Information section