Manufacturer Part #
LTV-824
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-824 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 35V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Features & Applications
The LTV-824 is a part of LTV Series, Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler DIP-8 and its operating temperature is -55°C to 100°C
Features:
- AC input response
- Current Transfer Ratio 20%
- High input output isolation voltage 5000 Vrms
- Low collector dark current
- Response time 4µs
- Dual in line package
- Tape and reel packaging
- UL approved
- TUV approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
Applications:
- Hybrid substrates that require high density mounting
- programmable contrllers
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.28
500
$0.27
1,250
$0.265
3,750
$0.26
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole