Manufacturer Part #
MOC3083S-TA1
PhotoTRIAC, 800VDRM, LF+T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
LITEON MOC3083S-TA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON MOC3083S-TA1 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Off-State Voltage [Vdrm]: | 800V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.33W |
| Output Type: | Phototriac |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
15,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount