text.skipToContent text.skipToNavigation

Manufacturer Part #

VOS617A-3X001T

VOS617 Series 3750 Vrms Optocoupler Phototransistor Output - SSOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOS617A-3X001T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 110°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.157
15,000+
$0.154
Product Variant Information section