text.skipToContent text.skipToNavigation

Manufacturer Part #

MLM1-217

Black Nylon Vertical 0.217" Self Retaining LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Bivar MLM1-217 - Technical Attributes
Attributes Table
Type: LED - Holder, Mounting Clip
Color: Black
Material: Nylon
Accessory Used For: LED
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.80
USD
Quantity
Unit Price
300
$0.0931
500
$0.0918
2,000
$0.0883
3,000
$0.0873
7,500+
$0.0839
Product Variant Information section