Manufacturer Part #
LTD-2701JD
LTD-2701 Series 0.28" 60 mW Red Dual Digit Seven-Segment Display
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:33 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTD-2701JD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-2701JD - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.28in |
| Color: | Red |
| Common Pin Value: | Cathode |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
33
$0.845
99
$0.825
165
$0.815
495
$0.79
825+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
33 per Tube