text.skipToContent text.skipToNavigation

Manufacturer Part #

484-10SURT/S530-A3

Hyper Red 3 mm 130° Tinted 20 mcd 2 V Through Hole LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Everlight 484-10SURT/S530-A3 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Tinted
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 20mcd
Viewing Angle: 130°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  3.8mm x D  3.6mm
Mounting Method: Through Hole
Features & Applications

The 484-10SURT/S530-A3 is a Very Wide Angle Type LED Lamp.

The 42-21 SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained Besides, lightweight makes them ideal for miniature applications etc

Features:

  • Choice of various viewing angles
  • Available on tape and reel.
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version.

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
8
Multiple Of:
1
Total
$0.49
USD
Quantity
Unit Price
300
$0.0618
750
$0.0603
1,500
$0.0591
3,000
$0.058
7,500+
$0.0555
Product Variant Information section