text.skipToContent text.skipToNavigation

Manufacturer Part #

5400A1

5400A Series Red Ø7.9 mm 120 mcd 2 V Snap In Panel Mount LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 5400A1 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 120mcd
Dimension (Inch): H  0.33in x L  0.38in
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$1,926.00
USD
Quantity
Unit Price
100
$3.27
200+
$3.21
Product Variant Information section