text.skipToContent text.skipToNavigation

Référence fabricant

550-0207F

550 Series Green 5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date: 2441
Product Specification Section
Dialight 550-0207F - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 12.3mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  12.45mm x L  6.1mm x W  6.1mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The 550-0207F is a 5 mm Ø diffused single green color LED circuit board indicator .

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Stock global :
147
États-Unis:
147
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
50
Multiples de :
1
Total 
22,25 $
USD
Quantité
Prix unitaire
50
$0.445
125
$0.435
250
$0.43
500
$0.425
1 250+
$0.405
Product Variant Information section