text.skipToContent text.skipToNavigation

Manufacturer Part #

550-1307F

550 Series Green Ø5 mm 50º 1.8 mcd 7 mA 1.8 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Dialight 550-1307F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.8V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$57.00
USD
Quantity
Unit Price
100
$0.57
200
$0.56
400
$0.55
1,500+
$0.53
Product Variant Information section