text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2208F

550 Series Green 5 mm 65º 10 mcd 10 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Dialight 550-2208F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 1.8V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 65°
Dimension: H  9.4mm x L  13.62mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-2208F is a 5 mm Ø diffused single green color LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
40
$0.45
100
$0.44
200
$0.435
500
$0.425
1,250+
$0.41
Product Variant Information section