text.skipToContent text.skipToNavigation

Manufacturer Part #

551-3002F

551 Series Red/Green 60 ° Clear 2/2.1 V 3 mm Through Hole Right Angle CBI LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-3002F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Clear
Forward Voltage: 2V/2.1V
Forward (Drive) Current: 10mA
Intensity: 4.7mcd/10mcd
Viewing Angle: 60°
Dimension: H  4.52mm x L  9.24mm x W  4.31mm
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
700
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
100
$1.19
200
$1.18
300
$1.17
400
$1.16
500+
$1.15
Product Variant Information section