text.skipToContent text.skipToNavigation

Manufacturer Part #

551-3004F

551 Series Red Green 3 mm 50° 5 mcd 2 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-3004F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 5mcd
Viewing Angle: 50°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.7mm x L  8.2mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$742.00
USD
Quantity
Unit Price
100
$1.10
200
$1.09
300
$1.08
500+
$1.06
Product Variant Information section