text.skipToContent text.skipToNavigation

Manufacturer Part #

552-0933F

Yellow 5 mm 50° 1.8 mcd Diffused 583nm Bi-Level LED CBI® Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-0933F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow
Lens Type: Tinted / Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 2mA
Intensity: 1.8mcd
Viewing Angle: 50°
Wavelength: 583nm
Rated Power: 36mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
Total
$705.00
USD
Quantity
Unit Price
50
$1.02
100
$1.00
200
$0.98
250
$0.975
750+
$0.94
Product Variant Information section