text.skipToContent text.skipToNavigation

Manufacturer Part #

552-2213-801F

552 Series 5 mm Bi Level Red Yellow Non -Diffused Backlighting LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-2213-801F - Technical Attributes
Attributes Table
Color: Red / Yellow
Lens Type: Non Diffused
Forward Voltage: 2.1V/2.2V
Forward (Drive) Current: 20mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.50
USD
Quantity
Unit Price
20
$1.10
40
$1.08
100
$1.05
200
$1.04
400+
$0.99
Product Variant Information section