text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0132F

553 Series Yellow Green 3 mm 45° 6.3/16 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Dialight 553-0132F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Yellow / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V/2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd/16mcd
Viewing Angle: 45°
Wavelength: 585nm/563nm
Rated Power: 60mW/75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
850
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
25
$0.995
50
$0.98
125
$0.955
250
$0.94
500+
$0.90
Product Variant Information section