text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0741F

553 Series Yellow-Green/Red-Green 3 mm 80° Diffused LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0741F - Technical Attributes
Attributes Table
Color: Yellow-Green / Red-Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.1V/2V/2.1V
Forward (Drive) Current: 20mA
Intensity: 4.3mcd/10mcd/4.7mcd/10mcd
Viewing Angle: 80°
Dimension: H  9.65mm x L  10.73mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
550
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$731.50
USD
Quantity
Unit Price
1
$1.41
25
$1.40
75
$1.37
150
$1.36
400+
$1.33
Product Variant Information section