text.skipToContent text.skipToNavigation

Manufacturer Part #

559-3501-003F

559 Series Red Green 65° 5/8 mcd Diffused Snap InLED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-3501-003F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.1V/2.3V
Forward (Drive) Current: 10mA
Intensity: 5mcd/8mcd
Viewing Angle: 65°
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$892.00
USD
Quantity
Unit Price
10
$2.37
25
$2.34
50
$2.31
125
$2.28
250+
$2.23
Product Variant Information section