text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-231F

564 Series Green Yellow Red 3 mm 60° 12.6/10/10 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0100-231F - Technical Attributes
Attributes Table
Color: Green / Yellow / Red
Forward Voltage: 2.1V/2.1V/2V
Intensity: 12.6mcd/10mcd/10mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
465
Multiple Of:
5
Total
$734.70
USD
Quantity
Unit Price
15
$1.67
30
$1.65
75
$1.63
150
$1.61
300+
$1.58
Product Variant Information section