text.skipToContent text.skipToNavigation

Manufacturer Part #

564-0100-322F

564 Series Yellow/Green/Green 3 mm 10/12.6/12.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 564-0100-322F - Technical Attributes
Attributes Table
Color: Yellow / Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA/30mA/30mA
Intensity: 10mcd/12.6mcd/12.6mcd
Viewing Angle: 60°
Dimension: H  15.24mm x L  14.23mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
465
Multiple Of:
5
Total
$734.70
USD
Quantity
Unit Price
15
$1.67
50
$1.64
100
$1.62
200
$1.61
375+
$1.58
Product Variant Information section