text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8020-107F

598 Series 150 mcd 20 mA 625 nm Red 2 V 140° SMD LED 0603

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 598-8020-107F - Technical Attributes
Attributes Table
Color: Red Orange
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 150mcd
Viewing Angle: 140°
Dimension: H  0.7mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
16000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$838.40
USD
Quantity
Unit Price
4,000
$0.0544
8,000
$0.0533
12,000+
$0.0524