text.skipToContent text.skipToNavigation

Manufacturer Part #

7016X1

7016X Series Red 1208 110° 6.3 mcd Clear Non Diffused 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 7016X1 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 6.3mcd
Viewing Angle: 110°
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$775.00
USD
Quantity
Unit Price
2,500+
$0.31
Product Variant Information section