text.skipToContent text.skipToNavigation

Manufacturer Part #

APT1608LZGCK

Green 525nm LED Indication - Discrete 2.65V 0603 (1608 Metric)

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT1608LZGCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.65V
Forward (Drive) Current: 2mA
Intensity: 100mcd
Viewing Angle: 130°
Wavelength: 525nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
2,000
$0.154
4,000+
$0.15
Product Variant Information section