text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD15-21VRC/TR8

CMD15-21 Series Red 1206 140° 6 mcd Clear 2 V Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
VCC CMD15-21VRC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 6mcd
Viewing Angle: 140°
Wavelength: 640nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000+
$0.225
Product Variant Information section