Manufacturer Part #
EAPL2812BA0
SMD LED's, Side-View, PLCC, 2812, Blue
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EAPL2812BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EAPL2812BA0 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.7V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 565mcd |
| Viewing Angle: | 120° |
| Wavelength: | 468nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 0.8mm x L 2.8mm x W 1.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.119
4,000
$0.118
6,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount