text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST2012RA0

Red 0805 140° 90 mcd Clear 2.35 V 20 mA SMT Flat LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST2012RA0 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.35V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 140°
Wavelength: 632nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$342.00
USD
Quantity
Unit Price
3,000
$0.039
6,000
$0.0383
9,000
$0.038
12,000
$0.0377
15,000+
$0.0368
Product Variant Information section