text.skipToContent text.skipToNavigation

Manufacturer Part #

H175CSRD

LED Assembly Right Angle 5 mm LED Single Level 1 Station Super Red

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H175CSRD - Technical Attributes
Attributes Table
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 45°
Dimension: H  6.1mm x L  6.4mm x W  8.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
300
$0.26
500
$0.255
1,500
$0.25
2,500+
$0.245
Product Variant Information section