text.skipToContent text.skipToNavigation

Manufacturer Part #

H485CRRRGD-RP

Red/Red/Red/Green 70° Diffused 1/5 mcd 2.3/2.2 V 1.8 mm Quad-Level LED

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H485CRRRGD-RP - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.3V/2.2V
Forward (Drive) Current: 15mA/30mA
Intensity: 1mcd/5mcd
Viewing Angle: 70°
Dimension: H  11.3mm x L  5.1mm x W  13.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.50
USD
Quantity
Unit Price
25
$0.76
50
$0.745
125
$0.73
300
$0.715
750+
$0.685
Product Variant Information section