text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-150TK

Yellow 3.2 x 1.6 x 1.1 mm 130° Diffused 260 mcd 3.2 V LED SMT

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2232
Product Specification Section
LITEON LTW-150TK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 260mcd
Viewing Angle: 130°
Rated Power: 70mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -55°C to +105°C
Dimension: H  1.1mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
69,000
USA:
69,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
3,000+
$0.122
Product Variant Information section