text.skipToContent text.skipToNavigation

Manufacturer Part #

MV5354A

Yellow 5 mm 24° Diffused 25 mcd 2.1V Solid State LED Lamp Through Hole - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Everlight MV5354A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 24°
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
155
USA:
155
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Unit Price
1
$0.0692
300
$0.0675
1,000
$0.0654
2,000
$0.0641
5,000+
$0.0607
Product Variant Information section