text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-343MCT32

SLR-343 Series Green Ø3.1 mm 40° Clear 25 mcd 2.1 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
ROHM SLR-343MCT32 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 25mcd
Viewing Angle: 40°
Dimension: H  5.4mm x D  3.8mm
Mounting Method: Through Hole
Features & Applications

The SLR-343MCT32 is a small reflecting high brightness Green color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with a clear tinted lens.

Features:

  • Circular Ø 3 LED lamp
  • Viewing angle 2θ 1/2 : 40°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Global Stock:
2,000
Singapore:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.132
4,000
$0.13
8,000
$0.129
10,000
$0.128
30,000+
$0.125
Product Variant Information section