text.skipToContent text.skipToNavigation

Manufacturer Part #

SM0603SBWC

LED Blue Clear 0603 SMD

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar SM0603SBWC - Technical Attributes
Attributes Table
Color: Blue
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 115mcd
Viewing Angle: 130°
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
4,000+
$0.35
Product Variant Information section